W25N512GVEIR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM10.25481
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM10.25481
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM10.25481
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM9.21455
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM9.75661
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM9.21455
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM9.21455
Datasheet
FLASH - NAND (SLC) Memory IC 512Mbit SPI - Quad I/O 166 MHz 6 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N512GVEIR

DigiKey Part Number
256-W25N512GVEIR-TRAY-ND
Manufacturer
Manufacturer Product Number
W25N512GVEIR
Description
IC FLASH 512MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 512Mbit SPI - Quad I/O 166 MHz 6 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
700µs
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
480RM10.78656RM5,177.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM10.78656
Unit Price with VAT:RM11.86522