Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25P10VSNIG | |
|---|---|
DigiKey Part Number | W25P10VSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25P10VSNIG |
Description | IC FLASH 1MBIT SPI 40MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25P10VSNIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |




