W25Q12PWSSIQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM8.59000
Datasheet
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q12PWSSIQ

DigiKey Part Number
256-W25Q12PWSSIQ-ND
Manufacturer
Manufacturer Product Number
W25Q12PWSSIQ
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
1.5ms
Access Time
4.5 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.59000RM8.59
10RM8.03400RM80.34
25RM7.80280RM195.07
90RM7.47811RM673.03
180RM7.30211RM1,314.38
270RM7.19941RM1,943.84
540RM7.02444RM3,793.20
1,080RM6.85104RM7,399.12
5,040RM6.47380RM32,627.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.59000
Unit Price with VAT:RM9.44900