
W25Q20EWBYIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q20EWBYIGTR-ND - Tape & Reel (TR) 256-W25Q20EWBYIGTRCT-ND - Cut Tape (CT) 256-W25Q20EWBYIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q20EWBYIG TR |
Description | IC FLASH 2MBIT SPI/QUAD 8WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.4x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q20EWBYIG TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 30µs, 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.4x1.34) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.43900 | RM24.39 |
| 25 | RM2.37360 | RM59.34 |
| 50 | RM2.32300 | RM116.15 |
| 100 | RM2.27300 | RM227.30 |
| 250 | RM2.20560 | RM551.40 |
| 500 | RM2.15462 | RM1,077.31 |
| 1,000 | RM2.10364 | RM2,103.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.02332 | RM6,069.96 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

