W25Q32FVSSIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM3.66000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM0.00000
Datasheet
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32FVSSIG

DigiKey Part Number
W25Q32FVSSIG-ND
Manufacturer
Manufacturer Product Number
W25Q32FVSSIG
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q32FVSSIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types