
W25Q64JVXGIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q64JVXGIQTR-ND - Tape & Reel (TR) 256-W25Q64JVXGIQTRCT-ND - Cut Tape (CT) 256-W25Q64JVXGIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVXGIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 8XSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 8-XSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64JVXGIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM5.55900 | RM55.59 |
| 25 | RM5.40240 | RM135.06 |
| 50 | RM5.28440 | RM264.22 |
| 100 | RM5.16530 | RM516.53 |
| 250 | RM5.00696 | RM1,251.74 |
| 500 | RM4.88750 | RM2,443.75 |
| 1,000 | RM4.76862 | RM4,768.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.49731 | RM22,486.55 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |











