
W25Q40RVSSJM | |
|---|---|
DigiKey Part Number | 256-W25Q40RVSSJM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q40RVSSJM |
Description | SPIFLASH, 4M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 166 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM2.07200 | RM20.72 |
| 25 | RM2.01880 | RM50.47 |
| 50 | RM1.97700 | RM98.85 |
| 100 | RM1.93490 | RM193.49 |
| 300 | RM1.86677 | RM560.03 |
| 500 | RM1.83502 | RM917.51 |
| 1,000 | RM1.79183 | RM1,791.83 |
| 5,000 | RM1.69237 | RM8,461.85 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

