FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40RVZPJQ TR

DigiKey Part Number
256-W25Q40RVZPJQTR-ND - Tape & Reel (TR)
256-W25Q40RVZPJQTRCT-ND - Cut Tape (CT)
256-W25Q40RVZPJQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q40RVZPJQ TR
Description
IC FLASH 4MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.95000RM19.50
25RM1.89920RM47.48
50RM1.85880RM92.94
100RM1.81830RM181.83
250RM1.76448RM441.12
500RM1.72368RM861.84
1,000RM1.68293RM1,682.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.74797RM8,739.85
10,000RM1.70426RM17,042.60
15,000RM1.67900RM25,185.00
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900