Parametric Equivalent

W25Q80RVSNJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q80RVSNJQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q80RVSNJQ TR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.59100 | RM3,977.50 |
| 5,000 | RM1.55059 | RM7,752.95 |
| 7,500 | RM1.53034 | RM11,477.55 |
| 12,500 | RM1.50790 | RM18,848.75 |
| 17,500 | RM1.49480 | RM26,159.00 |
| 25,000 | RM1.48219 | RM37,054.75 |
| Unit Price without VAT: | RM1.59100 |
|---|---|
| Unit Price with VAT: | RM1.75010 |



