W25X10CLSNIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM94.35140
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,907
Unit Price: RM129.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM73.14273
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12,329
Unit Price: RM101.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM136.17653
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 433
Unit Price: RM182.00000
Datasheet
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X10CLSNIG TR

DigiKey Part Number
W25X10CLSNIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25X10CLSNIG TR
Description
IC FLASH 1MBIT SPI 104MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.