
W29N02GWBIBA | |
|---|---|
DigiKey Part Number | W29N02GWBIBA-ND |
Manufacturer | |
Manufacturer Product Number | W29N02GWBIBA |
Description | IC FLASH 2GBIT 63-VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit 35 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | - | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |

