
W29N04GVSIAF | |
|---|---|
DigiKey Part Number | W29N04GVSIAF-ND |
Manufacturer | |
Manufacturer Product Number | W29N04GVSIAF |
Description | IC FLASH 4GBIT ONFI 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit ONFI 25 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns, 700µs | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | RM38.71135 | RM3,716.29 |
| Unit Price without VAT: | RM38.71135 |
|---|---|
| Unit Price with VAT: | RM42.58249 |

