
W25R128JWSIQ TR | |
|---|---|
DigiKey Part Number | 256-W25R128JWSIQTR-ND - Tape & Reel (TR) 256-W25R128JWSIQTRCT-ND - Cut Tape (CT) 256-W25R128JWSIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25R128JWSIQ TR |
Description | IC FLASH 128MBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.00000 | RM16.00 |
| 10 | RM14.93700 | RM149.37 |
| 25 | RM14.49920 | RM362.48 |
| 50 | RM14.16580 | RM708.29 |
| 100 | RM13.83260 | RM1,383.26 |
| 250 | RM13.39348 | RM3,348.37 |
| 500 | RM13.06410 | RM6,532.05 |
| 1,000 | RM12.73837 | RM12,738.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM12.41737 | RM24,834.74 |
| Unit Price without VAT: | RM16.00000 |
|---|---|
| Unit Price with VAT: | RM17.60000 |



