W632GU6RB-12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM43.16965
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM39.75086
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 20
Unit Price: RM32.19000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 1,013
Unit Price: RM48.93000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM30.86305
Datasheet

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 183
Unit Price: RM52.64000
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU6RB-12

DigiKey Part Number
256-W632GU6RB-12-ND
Manufacturer
Manufacturer Product Number
W632GU6RB-12
Description
IC DRAM 2GBIT PARALLEL 96-VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-VFBGA (7.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.