Image for W632GU8RB-11 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU8RB-11 TR

DigiKey Part Number
256-W632GU8RB-11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W632GU8RB-11 TR
Description
2GB DDR3L 1.35V SDRAM, X8, 933MH
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-VFBGA (8x10.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM52.00489RM104,009.78
Manufacturers Standard Package
Unit Price without VAT:RM52.00489
Unit Price with VAT:RM57.20538