
W25Q12PWZPIQ | |
|---|---|
DigiKey Part Number | 256-W25Q12PWZPIQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q12PWZPIQ |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.83000 | RM8.83 |
| 10 | RM8.26200 | RM82.62 |
| 25 | RM8.02360 | RM200.59 |
| 50 | RM7.84300 | RM392.15 |
| 100 | RM7.66210 | RM766.21 |
| 300 | RM7.37517 | RM2,212.55 |
| 500 | RM7.24242 | RM3,621.21 |
| 1,000 | RM7.06379 | RM7,063.79 |
| 5,000 | RM6.65800 | RM33,290.00 |
| Unit Price without VAT: | RM8.83000 |
|---|---|
| Unit Price with VAT: | RM9.71300 |

