
W25Q32RVXHJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q32RVXHJQTR-ND - Tape & Reel (TR) 256-W25Q32RVXHJQTRCT-ND - Cut Tape (CT) 256-W25Q32RVXHJQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32RVXHJQ TR |
Description | IC FLASH 32MBIT SPI/QUAD 8XSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-XSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32RVXHJQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM3.16000 | RM31.60 |
| 25 | RM3.07480 | RM76.87 |
| 50 | RM3.00940 | RM150.47 |
| 100 | RM2.94280 | RM294.28 |
| 250 | RM2.85492 | RM713.73 |
| 500 | RM2.78818 | RM1,394.09 |
| 1,000 | RM2.72159 | RM2,721.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.58971 | RM10,358.84 |
| 8,000 | RM2.52488 | RM20,199.04 |
| 12,000 | RM2.48741 | RM29,848.92 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |










