SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL_11 1.866 GHz 3.5 ns 200-WFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66BL6NBUAGJ TR

DigiKey Part Number
256-W66BL6NBUAGJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W66BL6NBUAGJ TR
Description
IC DRAM 2GBIT LVSTL 11 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL_11 1.866 GHz 3.5 ns 200-WFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
128M x 16
Memory Interface
LVSTL_11
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM27.80998RM69,524.95
Manufacturers Standard Package
Unit Price without VAT:RM27.80998
Unit Price with VAT:RM30.59098