SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 1.867 GHz 3.6 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 1.867 GHz 3.6 ns 200-TFBGA (10x14.5)
200-TFBGA

W66BQ2NQQAGJ

DigiKey Part Number
256-W66BQ2NQQAGJ-ND
Manufacturer
Manufacturer Product Number
W66BQ2NQQAGJ
Description
IC DRAM 2GBIT LVSTL 06 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 1.867 GHz 3.6 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
64M x 32
Memory Interface
LVSTL_06
Clock Frequency
1.867 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.6 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
144RM59.31563RM8,541.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM59.31563
Unit Price with VAT:RM65.24719