W9412G6JH-5I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: RM11.91963
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: RM11.00970
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2,764
Unit Price: RM16.94000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM11.29862

Similar


Alliance Memory, Inc.
In Stock: 60
Unit Price: RM21.00000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM13.81344
SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9412G6JH-5I

DigiKey Part Number
W9412G6JH-5I-ND
Manufacturer
Manufacturer Product Number
W9412G6JH-5I
Description
IC DRAM 128MBIT SSTL2 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 66-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9412G6JH-5I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
SSTL_2
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
50 ns
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes