W947D2HBJX6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM23.86525
Datasheet
SDRAM - Mobile LPDDR Memory IC 128Mbit LVCMOS 166 MHz 5 ns 90-VFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W947D2HBJX6E

DigiKey Part Number
W947D2HBJX6E-ND
Manufacturer
Manufacturer Product Number
W947D2HBJX6E
Description
IC DRAM 128MBIT LVCMOS 90VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 128Mbit LVCMOS 166 MHz 5 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
W947D2HBJX6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
4M x 32
Memory Interface
LVCMOS
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types