
W947D2HKZ-6G TR | |
|---|---|
DigiKey Part Number | 256-W947D2HKZ-6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W947D2HKZ-6G TR |
Description | IC DRAM 128MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 128Mbit Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Base Product Number |

