PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 133 MHz 70 ns 54-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W957D6HBCX7I TR

DigiKey Part Number
W957D6HBCX7ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W957D6HBCX7I TR
Description
IC PSRAM 128MBIT PAR 54VFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 128Mbit Parallel 133 MHz 70 ns 54-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
70 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.