W972GG8KB25I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: RM68.99608
Datasheet
SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 84-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W972GG8KB25I

DigiKey Part Number
W972GG8KB25I-ND
Manufacturer
Manufacturer Product Number
W972GG8KB25I
Description
IC DRAM 2GBIT 84-WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 84-WBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
256M x 8
Memory Interface
-
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.