W9751G8KB25I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: RM19.88775
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 244
Unit Price: RM37.08000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM19.56017
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM18.44708
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,629
Unit Price: RM23.44000
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 60-WBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9751G8KB25I

DigiKey Part Number
W9751G8KB25I-ND
Manufacturer
Manufacturer Product Number
W9751G8KB25I
Description
IC DRAM 512MBIT PARALLEL 60WBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 60-WBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
W9751G8KB25I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-WBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types