W9751G8NB25I TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM19.88775
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 60-VFBGA (8x9.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9751G8NB25I TR

DigiKey Part Number
256-W9751G8NB25ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9751G8NB25I TR
Description
IC DRAM 512MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 60-VFBGA (8x9.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
57.5 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (8x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM18.15825RM45,395.62
Manufacturers Standard Package
Unit Price without VAT:RM18.15825
Unit Price with VAT:RM19.97408