W63AH2NBVADI TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM46.20492
Datasheet
SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 1.066 GHz 5.5 ns 178-VFBGA (11x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W63AH2NBVADI TR

DigiKey Part Number
256-W63AH2NBVADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W63AH2NBVADI TR
Description
IC DRAM 1GBIT HSUL 12 178VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 1.066 GHz 5.5 ns 178-VFBGA (11x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR3
Memory Size
Memory Organization
32M x 32
Memory Interface
HSUL_12
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
15ns
Access Time
5.5 ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
178-VFBGA (11x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM42.33845RM84,676.90
Manufacturers Standard Package
Unit Price without VAT:RM42.33845
Unit Price with VAT:RM46.57230