W987D6HBGX6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM17.31756
Datasheet
SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W987D6HBGX6E

DigiKey Part Number
W987D6HBGX6E-ND
Manufacturer
Manufacturer Product Number
W987D6HBGX6E
Description
IC DRAM 128MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-VFBGA (8x9)
Datasheet
 Datasheet
EDA/CAD Models
W987D6HBGX6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types