Image for 1220A204M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220A204M

DigiKey Part Number
1220A204M-ND
Manufacturer
Manufacturer Product Number
1220A204M
Description
CONN MCX JACK STR 50OHM CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Bulkhead
Base Product Number
Cable Group
RG-174, 316, LMR-100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM36.37630RM3,637.63
Manufacturers Standard Package
Unit Price without VAT:RM36.37630
Unit Price with VAT:RM40.01393