
1318505 | |
|---|---|
DigiKey Part Number | 991-1062-ND |
Manufacturer | |
Manufacturer Product Number | 1318505 |
Description | COAX ADAPT N TO F |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To F Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.05000 | RM79.05 |
| 10 | RM64.44100 | RM644.41 |
| Unit Price without VAT: | RM79.05000 |
|---|---|
| Unit Price with VAT: | RM86.95500 |



