
1-8114-10 QD | |
|---|---|
DigiKey Part Number | 1-8114-10QD-ND |
Manufacturer | |
Manufacturer Product Number | 1-8114-10 QD |
Description | BOOT STRAIN RELIEF STD BLK BELDE |
Customer Reference | |
Detailed Description | Connector Strain Relief For 1694A Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1694A Cable | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

