326A515 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 9
Unit Price: RM19.87000
Datasheet
BNC Connector Jack, Female Socket Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

326A515

DigiKey Part Number
326A515-ND
Manufacturer
Manufacturer Product Number
326A515
Description
CONN BNC JACK STR SOLDER
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder Tag
Impedance
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Solder Tag
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-40°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.