
361VH704EFT | |
|---|---|
DigiKey Part Number | 991-1040-ND |
Manufacturer | |
Manufacturer Product Number | 361VH704EFT |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM143.69000 | RM143.69 |
| 10 | RM122.12000 | RM1,221.20 |
| 25 | RM114.47600 | RM2,861.90 |
| 80 | RM105.46150 | RM8,436.92 |
| 160 | RM100.43381 | RM16,069.41 |
| 320 | RM95.64659 | RM30,606.91 |
| Unit Price without VAT: | RM143.69000 |
|---|---|
| Unit Price with VAT: | RM158.05900 |


