HHD1855A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHD1855A

DigiKey Part Number
991-1135-ND
Manufacturer
Manufacturer Product Number
HHD1855A
Description
CONN HDBNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 1855A
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM73.31000RM73.31
10RM62.30900RM623.09
25RM58.40760RM1,460.19
50RM55.61900RM2,780.95
100RM52.96540RM5,296.54
250RM49.65224RM12,413.06
500RM47.28524RM23,642.62
Manufacturers Standard Package
Unit Price without VAT:RM73.31000
Unit Price with VAT:RM80.64100