
AT06-03-20dB | |
|---|---|
DigiKey Part Number | 3546-AT06-03-20dB-ND |
Manufacturer | |
Manufacturer Product Number | AT06-03-20dB |
Description | Attenuator, 18 GHz, SMA, 5W, 20d |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM283.68000 | RM283.68 |
| 10 | RM275.01200 | RM2,750.12 |
| 25 | RM269.49600 | RM6,737.40 |
| 50 | RM255.31200 | RM12,765.60 |
| Unit Price without VAT: | RM283.68000 |
|---|---|
| Unit Price with VAT: | RM312.04800 |

