RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT06-03-7dB

DigiKey Part Number
3546-AT06-03-7dB-ND
Manufacturer
Manufacturer Product Number
AT06-03-7dB
Description
Attenuator, 18 GHz, SMA, 5W, 7dB
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate RM295.50 flat rate shipping fee will apply
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM283.68000RM283.68
10RM275.01200RM2,750.12
25RM269.49600RM6,737.40
50RM255.31200RM12,765.60
Unit Price without VAT:RM283.68000
Unit Price with VAT:RM312.04800