RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 18dB, 8° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD2060-3-SF

DigiKey Part Number
3546-PD2060-3-SF-ND
Manufacturer
Manufacturer Product Number
PD2060-3-SF
Description
Power Divider 3 Way 2 to 6 GHz
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 18dB, 8° Imbalance (Max), 1.4 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Insertion Loss
5.6dB
Frequency
2 GHz ~ 6 GHz
Specifications
Isolation (Min) 18dB, 8° Imbalance (Max), 1.4 VSWR (Max)
Size / Dimension
2.913" L x 1.811" W x 0.394" H (74.00mm x 46.00mm x 10.00mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate RM295.50 flat rate shipping fee will apply
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM2,339.97000RM2,339.97
10RM2,222.94800RM22,229.48
25RM2,105.93000RM52,648.25
50RM1,988.91200RM99,445.60
Unit Price without VAT:RM2,339.97000
Unit Price with VAT:RM2,573.96700