
WT110-WF1WF1-12INCH | |
|---|---|
DigiKey Part Number | 3546-WT110-WF1WF1-12INCH-ND |
Manufacturer | |
Manufacturer Product Number | WT110-WF1WF1-12INCH |
Description | COAX CBL 1.0MM TO 1.0MM 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,929.70000 | RM5,929.70 |
| 5 | RM5,633.41200 | RM28,167.06 |
| 10 | RM5,336.73000 | RM53,367.30 |
| Unit Price without VAT: | RM5,929.70000 |
|---|---|
| Unit Price with VAT: | RM6,522.67000 |

