
ST17MS003 | |
|---|---|
DigiKey Part Number | 3546-ST17MS003-ND |
Manufacturer | |
Manufacturer Product Number | ST17MS003 |
Description | SMPM Connector (DC to 26.5 GHz), |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.91000 | RM18.91 |
| 10 | RM18.12400 | RM181.24 |
| 25 | RM16.94200 | RM423.55 |
| 50 | RM16.15400 | RM807.70 |
| Unit Price without VAT: | RM18.91000 |
|---|---|
| Unit Price with VAT: | RM20.80100 |


