
TM01-01-07 | |
|---|---|
DigiKey Part Number | 3546-TM01-01-07-ND |
Manufacturer | |
Manufacturer Product Number | TM01-01-07 |
Description | Termination, 67GHz, 1.85(M), 1W |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 1.85mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | 1.85mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 67 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,290.69000 | RM3,290.69 |
| 10 | RM3,125.99600 | RM31,259.96 |
| 25 | RM2,961.69800 | RM74,042.45 |
| 50 | RM2,797.00600 | RM139,850.30 |
| Unit Price without VAT: | RM3,290.69000 |
|---|---|
| Unit Price with VAT: | RM3,619.75900 |

