
WT100-KF1KF1-36INCH | |
|---|---|
DigiKey Part Number | 3546-WT100-KF1KF1-36INCH-ND |
Manufacturer | |
Manufacturer Product Number | WT100-KF1KF1-36INCH |
Description | COAX CBL 2.92MM TO 2.92MM 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,527.54000 | RM1,527.54 |
| 10 | RM1,451.10200 | RM14,511.02 |
| 25 | RM1,374.66600 | RM34,366.65 |
| 50 | RM1,298.23000 | RM64,911.50 |
| Unit Price without VAT: | RM1,527.54000 |
|---|---|
| Unit Price with VAT: | RM1,680.29400 |

