Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Protocol | Ethernet | |
Function | Bridge, RS232 to TCP/IP | |
Interface | RS232 | |
Standards | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


