
C2M0040120D | |
|---|---|
DigiKey Part Number | C2M0040120D-ND |
Manufacturer | |
Manufacturer Product Number | C2M0040120D |
Description | SICFET N-CH 1200V 60A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 60A (Tc) 330W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C2M0040120D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1893 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM209.17000 | RM209.17 |
| 30 | RM151.24600 | RM4,537.38 |
| Unit Price without VAT: | RM209.17000 |
|---|---|
| Unit Price with VAT: | RM230.08700 |


