130 nH Shielded Inductor 72 A 0.52mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSR4040DZERR13M51

DigiKey Part Number
541-IHSR4040DZERR13M51TR-ND - Tape & Reel (TR)
541-IHSR4040DZERR13M51CT-ND - Cut Tape (CT)
541-IHSR4040DZERR13M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHSR4040DZERR13M51
Description
FIXED IND 130NH 72A 0.52 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 nH Shielded Inductor 72 A 0.52mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
63A
Shielding
Shielded
DC Resistance (DCR)
0.52mOhm
Q @ Freq
-
Frequency - Self Resonant
151MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.445" L x 0.406" W (11.30mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.91000RM5.91
10RM4.87000RM48.70
100RM4.00420RM400.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.36011RM3,360.11
2,000RM3.16891RM6,337.82
3,000RM3.06225RM9,186.75
5,000RM2.93313RM14,665.65
7,000RM2.90575RM20,340.25
Manufacturers Standard Package
Unit Price without VAT:RM5.91000
Unit Price with VAT:RM6.50100