


C3D02060A | |
|---|---|
DigiKey Part Number | C3D02060A-ND |
Manufacturer | |
Manufacturer Product Number | C3D02060A |
Description | DIODE SIL CARB 600V 8A TO220-2 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D02060A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |



