


C3D06060G-TR | |
|---|---|
DigiKey Part Number | 1697-C3D06060G-TR-ND - Tape & Reel (TR) 1697-C3D06060G-TRCT-ND - Cut Tape (CT) 1697-C3D06060G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D06060G-TR |
Description | DIODE SIL CARB 600V 19A TO263-2 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 19A Surface Mount TO-263-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D06060G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 19A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 295pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.67000 | RM15.67 |
| 10 | RM10.24700 | RM102.47 |
| 100 | RM7.14990 | RM714.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM5.53185 | RM4,425.48 |
| 1,600 | RM5.15427 | RM8,246.83 |
| 2,400 | RM4.96201 | RM11,908.82 |
| 4,000 | RM4.84553 | RM19,382.12 |
| Unit Price without VAT: | RM15.67000 |
|---|---|
| Unit Price with VAT: | RM17.23700 |


