N-Channel 1700 V 4.4A (Tc) 41W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0900170J-TR

DigiKey Part Number
1697-C3M0900170J-TR-ND - Tape & Reel (TR)
1697-C3M0900170J-TRCT-ND - Cut Tape (CT)
1697-C3M0900170J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3M0900170J-TR
Description
SICFET N-CH 1700V 4.4A D2PAK-7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 4.4A (Tc) 41W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 1.99A, 15V
Vgs(th) (Max) @ Id
4.2V @ 550µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 15 V
Vgs (Max)
+20V, -8V
Input Capacitance (Ciss) (Max) @ Vds
202 pF @ 1200 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,207
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.36000RM23.36
10RM15.63400RM156.34
100RM11.25660RM1,125.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM9.06200RM7,249.60
Manufacturers Standard Package
Unit Price without VAT:RM23.36000
Unit Price with VAT:RM25.69600