
CGD15FB45P1 | |
|---|---|
DigiKey Part Number | CGD15FB45P1-ND |
Manufacturer | |
Manufacturer Product Number | CGD15FB45P1 |
Description | EVAL FXTR G2 1.2KV 45MM SIX-PK P |
Customer Reference | |
Detailed Description | - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board LEDs | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - | |
Base Product Number |

