
E3M0075120K | |
|---|---|
DigiKey Part Number | 1697-E3M0075120K-ND |
Manufacturer | |
Manufacturer Product Number | E3M0075120K |
Description | 1200V AUTOMOTIVE SIC 75MOHM FET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 32A (Tc) 145W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | E3M0075120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 97.5mOhm @ 17.9A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 145W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.34000 | RM48.34 |
| 30 | RM29.10200 | RM873.06 |
| 120 | RM24.88500 | RM2,986.20 |
| 510 | RM23.68929 | RM12,081.54 |
| Unit Price without VAT: | RM48.34000 |
|---|---|
| Unit Price with VAT: | RM53.17400 |

