Similar

E3M0120090J-TR | |
|---|---|
DigiKey Part Number | 1697-E3M0120090J-TR-ND - Tape & Reel (TR) 1697-E3M0120090J-TRCT-ND - Cut Tape (CT) 1697-E3M0120090J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3M0120090J-TR |
Description | SIC, MOSFET, 120M, 900V, TO-263- |
Customer Reference | |
Detailed Description | N-Channel 900 V 22A (Tc) 83W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 15A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 414 pF @ 600 V | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |


